Part Details for S114DD-26 by Teledyne Relays
Overview of S114DD-26 by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S114DD-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-S114DD-26
|
Mouser Electronics | Industrial Relays | 0 |
|
$103.5500 | Order Now |
DISTI #
51632184
|
Verical | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.6x10.42x9.14)mm SMD Centigrid Commercial Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1504 | Americas - 19 |
|
$197.6000 / $392.6000 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.6x10.42x9.14)mm SMD Centigrid Commercial Relay RoHS: Compliant |
19 In Stock |
|
$102.7200 / $302.1900 | Buy Now |