Part Details for S1124-TAPE-0.75X100-FT by TE Connectivity
Overview of S1124-TAPE-0.75X100-FT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1124-TAPE-0.75X100-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M0643
|
Newark | Tape, Tape Type:General Purpose, Adhesive Type:Thermoplastic Adhesive, Tape Colour:-, Roll Length - Imperial:100Ft, Roll Length - Metric:30.48M, Tape Width - Imperial:0.75", Tape Width - Metric:19.05Mm, Product Range:-, Width:3/4" Rohs Compliant: Yes |Raychem Te Connectivity S1124-TAPE-0.75X100-FT Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.7900 / $271.3800 | Buy Now |
DISTI #
38AH9355
|
Newark | S1124-Tape-0.75X100-Ft Rohs Compliant: Yes |Raychem Te Connectivity S1124-TAPE-0.75X100-FT Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.4200 / $220.4500 | Buy Now |
DISTI #
A104829-ND
|
DigiKey | TAPE EPOXY BLK 3/4"X33.3YDS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$284.6856 / $321.0700 | Buy Now |
DISTI #
650-S1124-100
|
Mouser Electronics | Adhesive Tapes 100' TAPE 3/4" HOT MELT RoHS: Compliant | 6 |
|
$254.4100 / $260.2000 | Buy Now |
|
Onlinecomponents.com | S1124-TAPE-0.75X100-FT RoHS: Compliant |
23 In Stock 32 On Order |
|
$210.1200 / $231.0500 | Buy Now |
DISTI #
890103-000
|
TTI | Adhesive Tapes S1124-TAPE-0.75X100-FT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 395 In Stock |
|
$218.7500 / $251.3300 | Buy Now |
DISTI #
RYCS1124-TAPE-0.75X100-FT
|
Interstate Connecting Components | Y S1124-TAPE-0.75X100-FT | 06 On Order |
|
$311.6618 | Buy Now |
DISTI #
000000000001103742
|
Sager | Adhesive Tapes 100' TAPE 3/4 HOT MELT Min Qty: 1 | 0 |
|
$198.6900 / $285.3000 | Buy Now |
|
Master Electronics | S1124-TAPE-0.75X100-FT RoHS: Compliant |
23 In Stock 32 On Order |
|
$210.1200 / $231.0500 | Buy Now |
Part Details for S1124-TAPE-0.75X100-FT
S1124-TAPE-0.75X100-FT CAD Models
S1124-TAPE-0.75X100-FT Part Data Attributes:
|
S1124-TAPE-0.75X100-FT
TE Connectivity
Buy Now
|
Compare Parts:
S1124-TAPE-0.75X100-FT
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |