Part Details for S112042SS03G by C&K
Overview of S112042SS03G by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S112042SS03G
S112042SS03G CAD Models
S112042SS03G Part Data Attributes
|
S112042SS03G
C&K
Buy Now
Datasheet
|
Compare Parts:
S112042SS03G
C&K
SLIDE SWITCH, SPDT, MOMENTARY, 1A, 125VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | HIGH TYPE | |
Body Breadth | 13.46 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 22.99 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |