Part Details for S10VB20 by Shindengen Electronic Manufacturing Co Ltd
Overview of S10VB20 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S10VB20
S10VB20 CAD Models
S10VB20 Part Data Attributes:
|
S10VB20
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S10VB20
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 1 Phase, 3.7A, 200V V(RRM), Silicon, PLASTIC, CASE S10VB, SQIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | PLASTIC, CASE S10VB, SQIP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE S10VB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for S10VB20
This table gives cross-reference parts and alternative options found for S10VB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10VB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR152 | Bridge Rectifier Diode, 1 Phase, 15A, Silicon, | Sensitron Semiconductors | S10VB20 vs BR152 |
S15WB20 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, S15WB, SQIP-4 | Shindengen Electronic Manufacturing Co Ltd | S10VB20 vs S15WB20 |
BP6-01 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | Frontier Electronics Co Ltd | S10VB20 vs BP6-01 |
NTE5328W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, | NTE Electronics Inc | S10VB20 vs NTE5328W |
BP10-06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | Frontier Electronics Co Ltd | S10VB20 vs BP10-06 |
BR1510W | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15W, 4 PIN | Rectron Semiconductor | S10VB20 vs BR1510W |
RS404S | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, | Diodes Incorporated | S10VB20 vs RS404S |
MDA970G8 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Rectron Semiconductor | S10VB20 vs MDA970G8 |
SBMB2 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | Semtech Corporation | S10VB20 vs SBMB2 |
MDA104A | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | Motorola Semiconductor Products | S10VB20 vs MDA104A |