Part Details for S10L0C-P03MJG0-4200 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S10L0C-P03MJG0-4200 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT |
Price & Stock for S10L0C-P03MJG0-4200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3371
|
Newark | Circular Connector, Plug, 3Pos, Cable, Product Range:Mini-Snap L Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Brass Rohs Compliant: Yes |Odu-Usa S10L0C-P03MJG0-4200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$7.0000 | Buy Now |
DISTI #
74AH4958
|
Newark | Odu Mini Snap Plug, Sty1, Sz0, Serl, 3P, Sld Peek, W/Pins |Odu-Usa S10L0C-P03MJG0-4200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4200 / $39.2200 | Buy Now |
DISTI #
1907-1442-ND
|
DigiKey | CONN PLUG MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$19.3032 / $26.8500 | Buy Now |
DISTI #
394-S10L0CP03MJG0420
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 36 |
|
$24.9500 / $33.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1300 / $34.5200 | Buy Now |
Part Details for S10L0C-P03MJG0-4200
S10L0C-P03MJG0-4200 CAD Models
S10L0C-P03MJG0-4200 Part Data Attributes
|
S10L0C-P03MJG0-4200
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S10L0C-P03MJG0-4200
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | MATTE CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |