Part Details for S10K175E2 by TDK Epcos
Overview of S10K175E2 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S10K175E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B722 Series 225 V 175 Vrms 455 V Clamp 2500 A 380 pF StandarD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 10000Box |
|
$0.2100 / $0.2550 | Buy Now |
|
New Advantage Corporation | B722 Series 225 V 175 Vrms 455 V Clamp 2500 A 380 pF StandarD Leaded Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 7500 |
|
$0.0991 | Buy Now |