Part Details for S10K0C-P03PJH0-4500 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S10K0C-P03PJH0-4500 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for S10K0C-P03PJH0-4500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AJ8553
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa S10K0C-P03PJH0-4500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4600 / $44.5200 | Buy Now |
DISTI #
1907-S10K0C-P03PJH0-4500-ND
|
DigiKey | ODU MINI-SNAP PLUG, STY 1, SZ 0, Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.6300 | Buy Now |
DISTI #
394-10K0CP03PJH04500
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$40.1400 / $45.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1900 / $42.1000 | Buy Now |
Part Details for S10K0C-P03PJH0-4500
S10K0C-P03PJH0-4500 CAD Models
S10K0C-P03PJH0-4500 Part Data Attributes
|
S10K0C-P03PJH0-4500
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S10K0C-P03PJH0-4500
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 3 Contact(s), Copper Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.457 inch | |
Body Diameter | 0.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 0 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |