Part Details for S10JC by Taiwan Semiconductor
Overview of S10JC by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S10JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S10JCCT-ND
|
DigiKey | DIODE GEN PURP 600V 10A DO214AB Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2177 In Stock |
|
$0.1437 / $0.5000 | Buy Now |
DISTI #
S10JC
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 10A 2-Pin DO-214AB T/R - Tape and Reel (Alt: S10JC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1478 / $0.1613 | Buy Now |
DISTI #
821-S10JC
|
Mouser Electronics | Rectifiers 10A, 600V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1430 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks | 0 |
|
$0.1724 | Buy Now |
DISTI #
S10JC
|
EBV Elektronik | Diode Standard Recovery Rectifier 600V 10A 2-Pin DO-214AB T/R (Alt: S10JC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S10JC
S10JC CAD Models
S10JC Part Data Attributes
|
S10JC
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S10JC
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S10JC
This table gives cross-reference parts and alternative options found for S10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S10JC-13 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | S10JC vs S10JC-13 |
S10JCHV6G | Rectifier Diode, | Taiwan Semiconductor | S10JC vs S10JCHV6G |
CPW2-0600-S010B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, DIE-2 | Cree, Inc. | S10JC vs CPW2-0600-S010B |
CPW2-0600-S010B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, DIE-2 | Wolfspeed | S10JC vs CPW2-0600-S010B |
S10JCHV7G | Rectifier Diode, | Taiwan Semiconductor | S10JC vs S10JCHV7G |
S10JCH | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S10JC vs S10JCH |