Part Details for S10D by Microsemi Corporation
Overview of S10D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS10DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 10A Chip | |
RJP1CS10DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 10A Sawn | |
70V657S10DR | Renesas Electronics Corporation | 32K x 36 3.3V Dual-Port RAM, Interleaved I/O's |
Part Details for S10D
S10D CAD Models
S10D Part Data Attributes
|
S10D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
S10D
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, DO-214AB, SMCJ, MODIFIED DO-214AB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | SMCJ, MODIFIED DO-214AB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S10D
This table gives cross-reference parts and alternative options found for S10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S10D-T | Micro Commercial Components | Check for Price | Rectifier Diode, | S10D vs S10D-T |