-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S10B-PASK-2(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T631S10BCI8 | Renesas Electronics Corporation | 256K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T633S10BCI8 | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T651S10BFI8 | Renesas Electronics Corporation | 256K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-S10BPASK2LFSN
|
Mouser Electronics | Automotive Connectors PA HEADER (SIDE) RoHS: Compliant | 975 |
|
$0.3280 / $0.8400 | Buy Now |
|
Future Electronics | PA Series 10 Position 2.0mm Through Hole Wire to Board SingleRow Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box |
240 Box |
|
$0.3250 / $0.3650 | Buy Now |
DISTI #
77298129
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2245 | Americas - 1965 |
|
$0.2901 / $0.3199 | Buy Now |
DISTI #
70330955
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 2301 | Americas - 1869 |
|
$0.3381 / $0.3430 | Buy Now |
DISTI #
50330174
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 119 Package Multiple: 1 | Americas - 416 |
|
$0.2625 / $0.2638 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, PRESS FIT TERMINAL | 1495 |
|
$0.3220 / $0.8050 | Buy Now |
DISTI #
C1S404000122614
|
Chip One Stop | Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Box pbFree: Yes Container: Bulk | 416 |
|
$0.2100 / $0.3390 | Buy Now |
|
LCSC | 1x10P PA 10P Tin 10 -25+85 3A 1 2mm Copper alloy Bend-in Push-PullP2mm Wire To Board Connector ROHS | 39 |
|
$0.2142 / $0.4024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S10B-PASK-2(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S10B-PASK-2(LF)(SN)
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Board Mounting Option | PEG | |
Body Breadth | 0.461 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.866 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S10B-PASK-2(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10B-PASK-2(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1939758-0 | TE Connectivity | $1.1051 | Board Connector, 10 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Wire Terminal, Locking, Black Insulator, Receptacle | S10B-PASK-2(LF)(SN) vs 1-1939758-0 |
1-281699-0 | TE Connectivity | Check for Price | HEADER HE13 RA 10 P | S10B-PASK-2(LF)(SN) vs 1-281699-0 |
6-1775444-0 | TE Connectivity | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | S10B-PASK-2(LF)(SN) vs 6-1775444-0 |
104809-9 | TE Connectivity | $1.7427 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | S10B-PASK-2(LF)(SN) vs 104809-9 |
70545-0044 | Molex | $1.8616 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | S10B-PASK-2(LF)(SN) vs 70545-0044 |
1-87465-1 | TE Connectivity | $10.3878 | 10 MODII HDR SRST UNSHRD .100 | S10B-PASK-2(LF)(SN) vs 1-87465-1 |
5-102202-7 | TE Connectivity | $2.3247 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | S10B-PASK-2(LF)(SN) vs 5-102202-7 |
2571P10V000 | Leoco USA Corp | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | S10B-PASK-2(LF)(SN) vs 2571P10V000 |
2521P10V000 | Leoco USA Corp | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | S10B-PASK-2(LF)(SN) vs 2521P10V000 |
76382-310LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | S10B-PASK-2(LF)(SN) vs 76382-310LF |