Datasheets
S10A05FR by: Sensitron Semiconductors

Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon,

Part Details for S10A05FR by Sensitron Semiconductors

Overview of S10A05FR by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S10A05FR

S10A05FR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S10A05FR Part Data Attributes

S10A05FR Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
S10A05FR Sensitron Semiconductors Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Package Description R-XUFM-X4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-XUFM-X4
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Output Current-Max 10 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position UPPER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S10A05FR by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S10A05FR by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of S10A05FR would you like to use for your alert(s)?
  • Please alert me when S10A05FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S10A05FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S10A05FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S10A05FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S10A05FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S10A05FR by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: