Part Details for S108-0UG-014N by LEDtronics Inc
Results Overview of S108-0UG-014N by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S108-0UG-014N Information
S108-0UG-014N by LEDtronics Inc is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MBV4158S108 | Renesas Electronics Corporation | 256KX72 SYNC FLOW THRU MO | |
7MBV4159S108 | Renesas Electronics Corporation | 256K X 72 FLOW THRU ZBT M | |
SN65LVDS108DBT | Texas Instruments | 1:8 LVDS Clock Fanout Buffer 38-TSSOP -40 to 85 |
Part Details for S108-0UG-014N
S108-0UG-014N CAD Models
S108-0UG-014N Part Data Attributes
|
S108-0UG-014N
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
S108-0UG-014N
LEDtronics Inc
Optoelectronic Device
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Infrared Range | NO | |
Number of LEDs in Array | 9 | |
Peak Wavelength | 570 nm |