S105DT417K00TB
Vishay Intertechnologies
Description: Fixed Resistor, Metal Foil, 0.8W, 417000ohm, 350V, 0.01% +/-Tol, 8216,

Overview of S105DT417K00TB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for S105DT417K00TB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S105DT417K00TB by Vishay Intertechnologies

S105DT417K00TB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.644 mm
Lead Length
25.4 mm
Lead Spacing
16.51 mm
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
10.49 mm
Package Length
20.83 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
4.06 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.8 W
Resistance
417000 Ω
Resistor Type
FIXED RESISTOR
Series
S105D
Size Code
8216
Technology
METAL FOIL
Terminal Finish
Tin (Sn)
Tolerance
0.01%
Working Voltage
350 V
Want to compare parts?
  1. S105DT417K00TB
    Vishay Intertechnologies
    Fixed Resistor, Metal Foil, 0.8W, 417000ohm, 350V, 0.01% +/-Tol, 8216,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S105DT417K00TB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S105DT417K00TB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of S105DT417K00TB would you like to use for your alert(s)?
  • Please alert me when S105DT417K00TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S105DT417K00TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S105DT417K00TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S105DT417K00TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S105DT417K00TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S105DT417K00TB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: