Part Details for S1048-TAPE-1X100-FT by TE Connectivity
Overview of S1048-TAPE-1X100-FT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1048-TAPE-1X100-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J2153
|
Newark | Tape, Sealant, Thermoplastic, 1Inx100Ft, Adhesive Type:-, Tape Colour:-, Total Tape Thickness:-, Roll Length - Imperial:100Ft, Roll Length - Metric:30.48M, Tape Length - Imperial:100Ft, Tape Length - Metric:30.48M, Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity S1048-TAPE-1X100-FT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$232.9900 / $288.3200 | Buy Now |
DISTI #
A104830-ND
|
DigiKey | TAPE 1"X33.3YDS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$310.2216 / $349.8700 | Buy Now |
DISTI #
650-S1048-TAPE-1X100
|
Mouser Electronics | Adhesive Tapes TAPE Polyolefin 1 in x 100 ft RoHS: Compliant | 24 |
|
$292.6200 / $330.0500 | Buy Now |
|
Onlinecomponents.com | Tapes Adhesive Tape Polyolefin 30.5m RoHS: Compliant |
204 In Stock |
|
$244.5200 / $271.7900 | Buy Now |
DISTI #
890113-000
|
TTI | Adhesive Tapes S1048-TAPE-1X100-FT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 212 In Stock |
|
$206.5000 / $235.7600 | Buy Now |
DISTI #
000000000001103741
|
Sager | Adhesive Tapes TAPE Polyolefin 1 in x 100 ft Min Qty: 1 | 0 |
|
$174.9500 / $310.8800 | Buy Now |
DISTI #
S1048-TAPE-1X100-FT
|
FDH Electronics | Wire Management Min Qty: 1 | 100 |
|
$201.1030 / $291.6000 | Buy Now RFQ |
|
Master Electronics | Tapes Adhesive Tape Polyolefin 30.5m RoHS: Compliant |
204 In Stock |
|
$244.5200 / $271.7900 | Buy Now |
Part Details for S1048-TAPE-1X100-FT
S1048-TAPE-1X100-FT CAD Models
S1048-TAPE-1X100-FT Part Data Attributes:
|
S1048-TAPE-1X100-FT
TE Connectivity
Buy Now
|
Compare Parts:
S1048-TAPE-1X100-FT
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |