Part Details for S10451 by Switchcraft Conxall
Overview of S10451 by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S10451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B9041
|
Newark | Connector, Washer Rohs Rohs Compliant: Yes |Switchcraft/conxall S10451 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
SC1868-ND
|
DigiKey | WASHER FLAT 3/8 COPPER ALLOY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14566 In Stock |
|
$0.1875 / $0.3700 | Buy Now |
DISTI #
502-S10451
|
Mouser Electronics | Washers WASHER RoHS: Compliant | 545 |
|
$0.2040 / $0.5200 | Buy Now |
DISTI #
70931660
|
RS | WASHER ROHS | Switchcraft S10451 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4120 / $0.4330 | RFQ |
|
Onlinecomponents.com | Connector Accessory - Washer 3/8" Flat - 0.020" (0.51mm) Thick - Switchcraft Jack & Plug Audio/Video Connectors. RoHS: Compliant |
750 In Stock |
|
$0.1788 / $0.2560 | Buy Now |
DISTI #
59376754
|
Verical | Connector Accessories Washer Min Qty: 500 Package Multiple: 500 Date Code: 2137 | Americas - 500 |
|
$0.3556 | Buy Now |
DISTI #
S10451
|
TTI | Washers WASHER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1990 / $0.2130 | Buy Now |
DISTI #
000000000000070951
|
Sager | Screws & Fasteners WASHER Min Qty: 1 | 172 |
|
$0.2300 / $0.2629 | Buy Now |
DISTI #
2915186
|
element14 Asia-Pacific | 27B9041 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2161 / $0.5507 | Buy Now |
DISTI #
2915186
|
Farnell | CONNECTOR, WASHER ROHS RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 3 Days Container: Each | 0 |
|
$0.2136 | Buy Now |
Part Details for S10451
S10451 CAD Models
S10451 Part Data Attributes:
|
S10451
Switchcraft Conxall
Buy Now
|
Compare Parts:
S10451
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |