Part Details for S103Z59Y5VR83L0R by Vishay Intertechnologies
Overview of S103Z59Y5VR83L0R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S103Z59Y5VR83L0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7740
|
Newark | S 3Kv 10Nf -20 No Change80% Y5V Bulk E3 |Vishay S103Z59Y5VR83L0R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 | Buy Now |
DISTI #
S103Z59Y5VR83L0R
|
Avnet Americas | S 3KV 10nF -20 +80% Y5V BULK e3 - Bulk (Alt: S103Z59Y5VR83L0R) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
594-S103Z59Y5VR83L0R
|
Mouser Electronics | Ceramic Disc Capacitors S 3KV 10nF -20 No change80% Y5V BULK e3 RoHS: Compliant | 0 |
|
$0.1680 / $0.1710 | Order Now |
|
Future Electronics | S 3KV 10nF -20 +80% Y5V BULK e3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1647 | Buy Now |