Part Details for S10368 by Hamamatsu Photonics
Overview of S10368 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S10368
S10368 CAD Models
S10368 Part Data Attributes
|
S10368
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S10368
Hamamatsu Photonics
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 0.2 nA | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Reverse Voltage-Max | 10 V | |
Semiconductor Material | Silicon | |
Surface Mount | YES |