-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K9549
|
Newark | Cap, Disc, Z5U, 1000Pf, 6Kv, Radial, Capacitance:1000Pf, Voltage(Dc):6Kv, Capacitance Tolerance:± 20%, Dielectric Characteristic:Z5U, Lead Spacing:10Mm, Capacitor Terminals:Pc Pin, Product Range:S Series Vishay Rohs Compliant: Yes |Vishay S102M59Z5UU83L0R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 886 |
|
$2.1100 / $4.2700 | Buy Now |
DISTI #
69AH2914
|
Newark | Cap, Disc, 1000Pf, 6Kv, Z5U Rohs Compliant: Yes |Vishay S102M59Z5UU83L0R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9300 / $4.0200 | Buy Now |
DISTI #
S102M59Z5UU83L0R
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 6 kV, ± 20%, Z5U, 10 mm, PC Pin - Bulk (Alt: S102M59Z5UU83L0R) RoHS: Compliant Min Qty: 10000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8189 / $2.3106 | Buy Now |
DISTI #
80K9549
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 6 kV, ± 20%, Z5U, 10 mm, PC Pin - Bulk (Alt: 80K9549) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 961 Partner Stock |
|
$2.6200 / $4.2600 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors .001uF 6000V Z5U 20% (15 X 4mm) Radial 10mm 85C B RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 1500Bulk |
|
$1.7200 / $1.8200 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors .001uF 6000V Z5U 20% (15 X 4mm) Radial 10mm 85C B RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$1.7200 / $1.8200 | Buy Now |
DISTI #
S102M59Z5UU83L0R
|
TTI | Ceramic Disc Capacitors 1000PF 6KV 20% 10.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 9500 In Stock |
|
$1.7700 / $2.2200 | Buy Now |
DISTI #
S102M59Z5UU83L0R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 6 kV, � 20%, Z5U, 10 mm, PC Pin (Alt: S102M59Z5UU83L0R) RoHS: Compliant Min Qty: 10000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
S102M59Z5UU83L0R
|
Avnet Asia | Single Layer Ceramic Capacitor, 1000 pF, 6 kV, ± 20%, Z5U, 10 mm, PC Pin (Alt: S102M59Z5UU83L0R) RoHS: Compliant Min Qty: 10000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 1250 |
|
$2.1200 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S102M59Z5UU83L0R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S102M59Z5UU83L0R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |