Part Details for S102K33Y5PP6TK5R by Vishay Intertechnologies
Overview of S102K33Y5PP6TK5R by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S102K33Y5PP6TK5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9229
|
Newark | Capacitor,ceramic,1Nf,2Kvdc,10-% Tol,10+% Tol,y5P-Tc Code,-10,10%-Tc |Vishay S102K33Y5PP6TK5R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0790 | Buy Now |
DISTI #
10AH1185
|
Newark | S 2Kv 1Nf 10% Y5P Reel E3 Rohs Compliant: Yes |Vishay S102K33Y5PP6TK5R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0990 | Buy Now |
DISTI #
S102K33Y5PP6TK5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 2 kV, ± 10%, Y5P, 5 mm, PC Pin - Tape and Reel (Alt: S102K33Y5PP6TK5R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 14000 |
|
$0.0472 / $0.0506 | Buy Now |
|
Future Electronics | S Series Ø8.5x6 mm 0.001 uF 2 kV ±10% Y5P General Purpose Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0552 / $0.0623 | Buy Now |
|
Future Electronics | S Series Ø8.5x6 mm 0.001 uF 2 kV ±10% Y5P General Purpose Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0552 / $0.0623 | Buy Now |
DISTI #
S102K33Y5PP6TK5R
|
TTI | Ceramic Disc Capacitors 1000PF 2KV 10% 5.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0490 / $0.0520 | Buy Now |
DISTI #
S102K33Y5PP6TK5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 2 kV, ± 10%, Y5P, 5 mm, PC Pin - Tape and Reel (Alt: S102K33Y5PP6TK5R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 14000 |
|
$0.0472 / $0.0506 | Buy Now |
|
ComSIT USA | CERAMIC SINGLE LAYER CAPACITOR Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount RoHS: Compliant | Europe - 14000 |
|
RFQ | |
DISTI #
S102K33Y5PP6TK5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 2 kV, � 10%, Y5P, 5 mm, PC Pin (Alt: S102K33Y5PP6TK5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for S102K33Y5PP6TK5R
S102K33Y5PP6TK5R CAD Models
S102K33Y5PP6TK5R Part Data Attributes:
|
S102K33Y5PP6TK5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S102K33Y5PP6TK5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for S102K33Y5PP6TK5R
This table gives cross-reference parts and alternative options found for S102K33Y5PP6TK5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S102K33Y5PP6TK5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S102K33Y5PP63K5R | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S102K33Y5PP6TK5R vs S102K33Y5PP63K5R |