-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9231
|
Newark | Cap, Disc, Y5P, 1000Pf, 2Kv, Radial, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:Y5P, Lead Spacing:5Mm, Capacitor Terminals:Pc Pin, Product Range:S Series Rohs Compliant: Yes |Vishay S102K33Y5PP63K5R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 377 |
|
$0.0330 | Buy Now |
DISTI #
57AC3689
|
Newark | Cap, 1000Pf, 2 Kv, 10%, Y5P, Capacitance:1000Pf, Voltage Rating:2Kv, Product Range:S Series, Capacitance Tolerance:± 10%, Dielectric Characteristic:Y5P, Lead Spacing:5Mm, Capacitor Terminals:Radial Leaded, Operating Temperature Rohs Compliant: Yes |Vishay S102K33Y5PP63K5R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0660 / $0.2860 | Buy Now |
DISTI #
S102K33Y5PP63K5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 2 kV, ± 10%, Y5P, 5 mm, PC Pin - Bulk (Alt: S102K33Y5PP63K5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0576 / $0.0732 | Buy Now |
DISTI #
92K9231
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 2 kV, ± 10%, Y5P, 5 mm, PC Pin - Bulk (Alt: 92K9231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 377 Partner Stock |
|
$0.1010 | Buy Now |
DISTI #
594-S102K33Y5PP63K5R
|
Mouser Electronics | Ceramic Disc Capacitors .2LS 1000PF 2KV 10% RoHS: Compliant | 68158 |
|
$0.0600 / $0.2600 | Buy Now |
|
Future Electronics | S Series Ø 8.5 x 6 mm 1 nF 1 kV ±10 % Y5P General Purpose Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 29972Bulk |
|
$0.0510 / $0.0590 | Buy Now |
|
Future Electronics | S Series Ø 8.5 x 6 mm 1 nF 1 kV ±10 % Y5P General Purpose Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1000 Container: Bulk | 5Bulk |
|
$0.0510 / $0.0590 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
S102K33Y5PP63K5R
|
TTI | Ceramic Disc Capacitors .2LS 1000PF 2KV 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 25900 In Stock |
|
$0.0640 / $0.0820 | Buy Now |
DISTI #
S102K33Y5PP63K5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 2 kV, ± 10%, Y5P, 5 mm, PC Pin - Bulk (Alt: S102K33Y5PP63K5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0576 / $0.0732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S102K33Y5PP63K5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S102K33Y5PP63K5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |