There are no models available for this part yet.
Overview of S102K29Y5PN6UK5R by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S102K29Y5PN6UK5R by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92K9215
|
Newark | S 1Kv 1Nf ± 10% Y5P Ammo E3 |Vishay S102K29Y5PN6UK5R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0770 | Buy Now | |
DISTI #
S102K29Y5PN6UK5R
|
Avnet Americas | S 1KV 1nF ? 10% Y5P AMMO e3 - Ammo Pack (Alt: S102K29Y5PN6UK5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0600 / $0.0677 | Buy Now | |
DISTI #
594-S102K29Y5PN6UK5R
|
Mouser Electronics | Ceramic Disc Capacitors S 1KV 1nF +/- 10% Y5P AMMO e3 RoHS: Compliant | 0 |
|
$0.0630 / $0.0750 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0640 | Buy Now | ||
DISTI #
78813351
|
Verical | Cap Ceramic 0.001uF 1000V Y5P 10%( 7.5 X 4mm) Radial Disc 5mm 125°C Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2409 | Americas - 6000 |
|
$0.0699 / $0.1023 | Buy Now | |
DISTI #
C1S803605488301
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 6000 |
|
$0.1023 | Buy Now |
CAD Models for S102K29Y5PN6UK5R by Vishay Intertechnologies
Part Data Attributes for S102K29Y5PN6UK5R by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
STANDARD: IEC60384-9
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.5 mm
|
Length
|
7.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
IEC60384-8
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5P
|
Temperature Coefficient
|
10% ppm/°C
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for S102K29Y5PN6UK5R
This table gives cross-reference parts and alternative options found for S102K29Y5PN6UK5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S102K29Y5PN6UK5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S102K29Y5PN6TJ6R | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S102K29Y5PN6UK5R vs S102K29Y5PN6TJ6R |
S102K29Y5PN6UJ5R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S102K29Y5PN6UK5R vs S102K29Y5PN6UJ5R |
S102K29Y5PN6TK5R | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S102K29Y5PN6UK5R vs S102K29Y5PN6TK5R |