Part Details for S102K29X5FN6TJ6R by Vishay Intertechnologies
Overview of S102K29X5FN6TJ6R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S102K29X5FN6TJ6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7724
|
Newark | S 1Kv 1Nf ±10% X5F Reel E3 |Vishay S102K29X5FN6TJ6R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1100 | Buy Now |
DISTI #
S102K29X5FN6TJ6R
|
Avnet Americas | Cap Ceramic 0.001uF 1000V X5F 10% (7.5 X 4mm) Radial 6.4mm 85°C T/R - Tape and Reel (Alt: S102K29X5FN6TJ6R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0768 | Buy Now |
DISTI #
594-S102K29X5FN6TJ6R
|
Mouser Electronics | Ceramic Disc Capacitors .25LS 1000PF 1KV 10% RoHS: Compliant | 0 |
|
$0.1020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0950 | Buy Now |
DISTI #
S102K29X5FN6TJ6R
|
TTI | Ceramic Disc Capacitors .25LS 1000PF 1KV 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0900 | Buy Now |
Part Details for S102K29X5FN6TJ6R
S102K29X5FN6TJ6R CAD Models
S102K29X5FN6TJ6R Part Data Attributes:
|
S102K29X5FN6TJ6R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S102K29X5FN6TJ6R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |