Part Details for S1024AS-100M by TOKO Inc
Overview of S1024AS-100M by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for S1024AS-100M
S1024AS-100M CAD Models
S1024AS-100M Part Data Attributes
|
S1024AS-100M
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
S1024AS-100M
TOKO Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for S1024AS-100M
This table gives cross-reference parts and alternative options found for S1024AS-100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1024AS-100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A918CY-100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD | TOKO Inc | S1024AS-100M vs A918CY-100M |
1676940-1 | 1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TE Connectivity | S1024AS-100M vs 1676940-1 |