Part Details for S1020 by Martin Sprocket & Gear Inc
Overview of S1020 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S10-20ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 20 Position ,2.00mm (0.079in) Pitch. | |
SiT8008BIT11-33S-102.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for S1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72332554
|
RS | 14.5- PA Spur Gear, 10 DP, 20 Teeth, 2" PD, 0.7500" ID, Steel | Martin Sprocket & Gear S1020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$62.0100 / $68.9000 | Buy Now |