-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3684
|
Newark | Cap, 100Pf, 1 Kv, 10%, Sl, Capacitance:100Pf, Voltage Rating:1Kv, Product Range:S Series, Capacitance Tolerance:± 10%, Dielectric Characteristic:Sl, Lead Spacing:5Mm, Capacitor Terminals:Radial Leaded, Operating Temperature Rohs Compliant: Yes |Vishay S101K29SL0N6TK5R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 37925 |
|
$0.1040 / $0.3630 | Buy Now |
DISTI #
92K9186
|
Newark | S 1Kv 100Pf ±10% Sl0 Reel E3 |Vishay S101K29SL0N6TK5R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0620 | Buy Now |
DISTI #
38AH2701
|
Newark | S 1Kv 100Pf ?10% Sl0 Reel E3 Rohs Compliant: Yes |Vishay S101K29SL0N6TK5R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0940 | Buy Now |
DISTI #
74AC7055
|
Newark | Cap, Disc, Sl0, 100Pf, 1Kv, Radial, Capacitance:100Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:Sl, Lead Spacing:5Mm, Product Range:S Series, Series Name:S, Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay S101K29SL0N6TK5R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0860 | Buy Now |
DISTI #
S101K29SL0N6TK5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 100 pF, 1 kV, ± 10%, SL0, 5 mm, PC Pin - Tape and Reel (Alt: S101K29SL0N6TK5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0572 / $0.0727 | Buy Now |
DISTI #
594-S101K29SL0N6TK5R
|
Mouser Electronics | Ceramic Disc Capacitors .2LS 100PF 1KV 10% RoHS: Compliant | 53858 |
|
$0.0510 / $0.3400 | Buy Now |
DISTI #
V72:2272_14262072
|
Arrow Electronics | Cap Ceramic Single 100pF 1000V SL0 10% (7.5 X 4mm) Radial Disc 5mm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 697 |
|
$0.0771 | Buy Now |
|
Future Electronics | S Series Ø7.5x6mm 100 pF 1000 V ±10 % SL0 General Purpose Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0540 / $0.0609 | Buy Now |
DISTI #
63311751
|
Verical | Cap Ceramic Single 100pF 1000V SL0 10% (7.5 X 4mm) Radial Disc 5mm 125°C T/R Min Qty: 118 Package Multiple: 1 Date Code: 2233 | Americas - 697 |
|
$0.0510 / $0.0910 | Buy Now |
DISTI #
S101K29SL0N6TK5R
|
TTI | Ceramic Disc Capacitors .2LS 100PF 1KV 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 138000 In Stock |
|
$0.0570 / $0.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S101K29SL0N6TK5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S101K29SL0N6TK5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL0 | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for S101K29SL0N6TK5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S101K29SL0N6TK5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S101K29SL0N63J5R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, SL0, 120ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S101K29SL0N6TK5R vs S101K29SL0N63J5R |
S101K29SL0N6UJ5R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, SL0, 120ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S101K29SL0N6TK5R vs S101K29SL0N6UJ5R |
S101K29SL0N6TJ5R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, SL0, 120ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S101K29SL0N6TK5R vs S101K29SL0N6TJ5R |