Part Details for S101K25X5FN6TJ6R by Vishay Intertechnologies
Overview of S101K25X5FN6TJ6R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S101K25X5FN6TJ6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7716
|
Newark | S 1Kv 100Pf ±10% X5F Reel E3 |Vishay S101K25X5FN6TJ6R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0680 | Buy Now |
DISTI #
S101K25X5FN6TJ6R
|
Avnet Americas | S 1KV 100pF ±10% X5F REEL e3 - Tape and Reel (Alt: S101K25X5FN6TJ6R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0529 / $0.0596 | Buy Now |
DISTI #
594-S101K25X5FN6TJ6R
|
Mouser Electronics | Ceramic Disc Capacitors S 1KV 100pF +/-10% X5F REEL e3 RoHS: Compliant | 0 |
|
$0.0550 / $0.0660 | Order Now |
|
Future Electronics | MG910-00214 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0564 | Buy Now |
Part Details for S101K25X5FN6TJ6R
S101K25X5FN6TJ6R CAD Models
S101K25X5FN6TJ6R Part Data Attributes
|
S101K25X5FN6TJ6R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S101K25X5FN6TJ6R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for S101K25X5FN6TJ6R
This table gives cross-reference parts and alternative options found for S101K25X5FN6TJ6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S101K25X5FN6TJ6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S101K25X5FN63K6R | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S101K25X5FN6TJ6R vs S101K25X5FN63K6R |
S101K25X5FN6UJ6R | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S101K25X5FN6TJ6R vs S101K25X5FN6UJ6R |