Part Details for S101J35U2MR63V7R by Vishay BCcomponents
Results Overview of S101J35U2MR63V7R by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S101J35U2MR63V7R Information
S101J35U2MR63V7R by Vishay BCcomponents is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for S101J35U2MR63V7R
S101J35U2MR63V7R CAD Models
S101J35U2MR63V7R Part Data Attributes
|
S101J35U2MR63V7R
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
S101J35U2MR63V7R
Vishay BCcomponents
CAP,CERAMIC,100PF,3KVDC,5% -TOL,5% +TOL,U2M TC CODE,-750PPM TC
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3520 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 3520 | |
Surface Mount | NO | |
Temperature Characteristics Code | U2M | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for S101J35U2MR63V7R
This table gives cross-reference parts and alternative options found for S101J35U2MR63V7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S101J35U2MR63V7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S101J35U2MR8UK0R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, U2M, -750ppm/Cel TC, 0.0001uF, 3520, | S101J35U2MR63V7R vs S101J35U2MR8UK0R |
S101J35U2MR8TK0R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, U2M, -750ppm/Cel TC, 0.0001uF, 3520, | S101J35U2MR63V7R vs S101J35U2MR8TK0R |
S101J35U2MR63V7R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, U2M, -750ppm/Cel TC, 0.0001uF, 3520, | S101J35U2MR63V7R vs S101J35U2MR63V7R |