Part Details for S101J29SL0N6UK7RXB by Vishay Intertechnologies
Overview of S101J29SL0N6UK7RXB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S101J29SL0N6UK7RXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9140
|
Newark | S 1Kv 100Pf ± 5% Sl0 Ammo E3 |Vishay S101J29SL0N6UK7RXB RoHS: Not Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0790 | Buy Now |
DISTI #
S101J29SL0N6UK7RXB
|
Avnet Americas | S 1KV 100pF ± 5% SL0 AMMO e3 - Ammo Pack (Alt: S101J29SL0N6UK7RXB) RoHS: Compliant Min Qty: 21000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0600 / $0.0664 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 1500 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0656 | Buy Now |
DISTI #
S101J29SL0N6UK7RXB
|
Avnet Abacus | Single Layer Ceramic Capacitor, 100 pF, 1 kV, � 5%, SL0, 7.5 mm, PC Pin (Alt: S101J29SL0N6UK7RXB) RoHS: Compliant Min Qty: 21000 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |