Part Details for S1018-0AG-014S by LEDtronics Inc
Overview of S1018-0AG-014S by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for S1018-0AG-014S
S1018-0AG-014S CAD Models
S1018-0AG-014S Part Data Attributes:
|
S1018-0AG-014S
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
S1018-0AG-014S
LEDtronics Inc
Single Color LED Display Cluster, Aqua Green, 33.8mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AQUA GREEN | |
Configuration | COMPLEX | |
Display Height | 33.8 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |