Part Details for S1017-1.0X50 by TE Connectivity
Results Overview of S1017-1.0X50 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1017-1.0X50 Information
S1017-1.0X50 by TE Connectivity is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for S1017-1.0X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K6956
|
Newark | Tape, Adhesive Type:Thermoplastic Adhesive, Tape Colour:-, Total Tape Thickness:10 Mil (0.254 Mm)... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$133.6200 / $179.3900 | Buy Now |
DISTI #
A104828-ND
|
DigiKey | TAPE 1"X16.7YDS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
11 In Stock |
|
$140.4016 / $210.5800 | Buy Now |
DISTI #
5831-S1017-1.0X50-ND
|
DigiKey | CABLE MOUNTING & ACCESSORIES S10 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$147.9900 / $187.1400 | Buy Now |
DISTI #
2266-S1017-1.0X50-ND
|
DigiKey | TAPE 1"X16.7YDS Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$164.9000 / $167.9200 | Buy Now |
DISTI #
650-S1017-1.0X50
|
Mouser Electronics | Adhesive Tapes ADHESIVE TAPE 50FT R RoHS: Compliant | 14 |
|
$128.4800 / $172.4900 | Buy Now |
|
Onlinecomponents.com | ADHESIVE AND SEALANT THERMOFIT RoHS: Compliant |
17 In Stock 42 On Order |
|
$94.2500 / $120.1300 | Buy Now |
DISTI #
890060-000
|
TTI | Cable Mounting & Accessories S1017-1.0X50 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 141 In Stock |
|
$121.4300 / $134.6700 | Buy Now |
DISTI #
RYCS1017-1.0X50
|
Interstate Connecting Components | Y S1017-1.0X50 |
1 15 On Order |
|
$105.8657 / $159.7910 | Buy Now |
DISTI #
000000000001103739
|
Sager | Adhesive Tapes ADHESIVE TAPE 50FT R Min Qty: 1 | 0 |
|
$83.6500 / $144.1200 | Buy Now |
|
Master Electronics | ADHESIVE AND SEALANT THERMOFIT RoHS: Compliant |
17 In Stock 42 On Order |
|
$94.2500 / $120.1300 | Buy Now |
Part Details for S1017-1.0X50
S1017-1.0X50 CAD Models
S1017-1.0X50 Part Data Attributes
|
S1017-1.0X50
TE Connectivity
Buy Now
|
Compare Parts:
S1017-1.0X50
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |