Part Details for S10140-1008 by Hamamatsu Photonics
Overview of S10140-1008 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for S10140-1008
S10140-1008 CAD Models
S10140-1008 Part Data Attributes
|
S10140-1008
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S10140-1008
Hamamatsu Photonics
CCD Sensor, 1044 Horiz pixels, 128 Vert pixels, 12-18V, Rectangular, Through Hole Mount, CERAMIC, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVITY IS 5 MICRO V/ELECTRON | |
Array Type | LINEAR | |
Body Breadth | 22.4 mm | |
Body Height | 4.8 mm | |
Body Length or Diameter | 34 mm | |
Dynamic Range | 85 dB | |
Horizontal Pixel | 1044 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -50 °C | |
Output Range | 12-18V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 12X12 µm | |
Sensitivity (V/lx.s) | ||
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 200-1100 | |
Supply Voltage-Max | 24 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 128 |