There are no models available for this part yet.
Overview of S100X400YAJ by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S100X400YAJ by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08J3964
|
Newark | Self Laminating Cable Id Markers, Marker Type:Self Laminating, Legend:-, Marker Dimensions:25.4Mm X 101.6Mm, Marker Material:Pet (Polyester), Legend Colour:-, Marker Colour:White, Product Range:-, Accessory Type:Label, Height:101.6Mmrohs Compliant: Yes |Panduit S100X400YAJ (Alternate Part Number: 07498350592 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 4 |
|
$234.9000 / $263.6100 | Buy Now | |
DISTI #
298-18709-ND
|
DigiKey | LABEL SELF LAMINATING WHT 14/SHT Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
4000 In Stock |
|
$0.2432 / $0.2903 | Buy Now | |
DISTI #
08J3964
|
Avnet Americas | WHITE PRINT-ON AREA, POLYESTER LABEL. - Boxed Product (Development Kits) (Alt: 08J3964) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Box | 4 Partner Stock |
|
$234.9000 / $263.6100 | Buy Now | |
DISTI #
S100X400YAJ
|
Avnet Americas | WHITE PRINT-ON AREA, POLYESTER LABEL. - Labels that come on sheets or rolls (Alt: S100X400YAJ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$181.7600 | Buy Now | |
DISTI #
644-S100X400YAJ
|
Mouser Electronics | Wire Labels & Markers LASER SELF-LAM LABELS RoHS: Compliant | 58000 |
|
$0.1850 / $0.2300 | Buy Now | |
DISTI #
71264061
|
RS | Laser, Self-Lam Label, Polyester, 1.00" | Panduit S100X400YAJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$0.2540 / $0.2930 | Buy Now | |
DISTI #
PANS100X400YAJ
|
Heilind Electronics | Laser, Self-Lam Label, 1.00 Polyester, | Americas - 35250 in Stock11250 On Order |
|
$0.2008 / $0.2175 | Buy Now | |
Onlinecomponents.com | The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 14 labels per sheet. The label has a white colored print-on area 1.0" (25.4 mm) high for 2-1 AWG wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm). These labels come in packages of 1000. RoHS: Compliant |
20000 In Stock |
|
$0.1890 / $0.2329 | Buy Now | ||
DISTI #
S100X400YAJ
|
TTI | Wire Labels & Markers LASER SELF-LAM LABELS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 34000 In Stock |
|
$0.1830 / $0.2170 | Buy Now | |
DISTI #
S100X400YAJ
|
IBS Electronics | Laser/Ink Jet Self-Laminating Label 1.00x1.00in. Print Area 1.000in. W x 4.000in. L White Min Qty: 1000 Package Multiple: 1 | 0 |
|
$160.5760 | Buy Now |
CAD Models for S100X400YAJ by Panduit Corp
Part Data Attributes for S100X400YAJ by Panduit Corp
S100X400YAJ
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
S100X400YAJPanduit CorpVS
-