Part Details for S100X400VAM by Panduit Corp
Overview of S100X400VAM by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X400VAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1050
|
Newark | Label Cassette, Vinyl, 25.4Mm X 101.6Mm, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:25.4Mm X 101.6Mm, Marker Material:Vinyl, Legend Colour:Black, Marker Colour:White, Product Range:- Rohs Compliant: Yes |Panduit S100X400VAM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$37.3800 / $42.5100 | Buy Now |
DISTI #
298-S100X400VAM-ND
|
DigiKey | MP CASSETTE, SELF-LAMINATING LAB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$45.5247 / $52.8700 | Buy Now |
DISTI #
S100X400VAM
|
Avnet Americas | Self-Laminating Label Vinyl Clear/White 1x 4mm (Alt: S100X400VAM) Min Qty: 5 Package Multiple: 5 | 0 |
|
$34.0200 | Buy Now |
DISTI #
644-S100X400VAM
|
Mouser Electronics | Printers MP Cassette, Self-Laminating Label, Viny RoHS: Compliant | 21 |
|
$42.4700 / $50.1600 | Buy Now |
DISTI #
71908487
|
RS | MP Cassette, Self-Laminating Label, Vinyl, 1"W x 4"H, Clear/ White | Panduit S100X400VAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$47.0500 / $52.8700 | Buy Now |
DISTI #
PANS100X400VAM
|
Heilind Electronics | MP CASSETTE, SELF-LAMINATING L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MP Cassette, Self-Laminating Label, Vinyl, 1"W x 4"H, Clear/ White | Panduit S100X400VAM RoHS: Compliant |
13 In Stock 697 Factory Stock |
|
$44.7900 / $49.9100 | Buy Now |
DISTI #
000000000006091444
|
Sager | Printers MP Cassette, Self-Laminating Label, Viny Min Qty: 1 | 0 |
|
$35.4600 / $44.7400 | Buy Now |
|
Master Electronics | MP Cassette, Self-Laminating Label, Vinyl, 1"W x 4"H, Clear/ White | Panduit S100X400VAM RoHS: Compliant |
13 In Stock 697 Factory Stock |
|
$44.7900 / $49.9100 | Buy Now |
Part Details for S100X400VAM
S100X400VAM CAD Models
S100X400VAM Part Data Attributes:
|
S100X400VAM
Panduit Corp
Buy Now
|
Compare Parts:
S100X400VAM
Panduit Corp
|
Samacsys Manufacturer | Panduit | |
Samacsys Modified On | 2024-01-16 06:34:35 |