Part Details for S100X400TAT-A by Panduit Corp
Overview of S100X400TAT-A by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X400TAT-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-18081-ND
|
DigiKey | LABEL SELF LAMINATING 1"X4" WHT Min Qty: 2500 Lead time: 4 Weeks Container: Bulk |
2500 In Stock |
|
$0.3500 / $0.4178 | Buy Now |
DISTI #
S100X400TAT-A
|
Avnet Americas | Self-Laminating Wire/Cable Label Thermal Transfer with 3 Inch Core White Print-On Area Tedlar Material 1 x 4 Inch Bulk - Labels that come on sheets or rolls (Alt: S100X400TAT-A) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.2616 | Buy Now |
DISTI #
644-S100X400TAT-A
|
Mouser Electronics | Wire Labels & Markers ThermTrans, Self-Lam Label, Tedlar, 1.00 RoHS: Compliant | 0 |
|
$0.2970 / $0.4900 | Order Now |
DISTI #
PANS100X400TAT-A
|
Heilind Electronics | THERMTRANS, SELF-LAM LABEL, TEDLAR, 1.00 | Americas - 0 in Stock |
|
$0.2889 / $0.3029 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2620 / $0.3050 | Buy Now |
DISTI #
S100X400TAT-A
|
TTI | Wire Labels & Markers ThermTrans, Self-Lam Label, Tedlar, 1.00 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2700 / $0.3040 | Buy Now |
DISTI #
000000000005648769
|
Sager | Wire Labels & Markers ThermTrans, Self-Lam Label, Tedlar, 1.00 Min Qty: 2500 | 0 |
|
$0.2290 / $0.2408 | Buy Now |