Part Details for S100X225YHJ by Panduit Corp
Overview of S100X225YHJ by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X225YHJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J3958
|
Newark | Label, 25.4Mm X 57.2Mm, Red, Polyester, Label Type:Laser And Inkjet Printable, Self Laminating, Label Height:57.2Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Polyester, Label Colour:Red, Pack Quantity:1000 Rohs Compliant: Yes |Panduit S100X225YHJ Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 0 |
|
$198.6000 / $240.9700 | Buy Now |
DISTI #
298-23434-ND
|
DigiKey | LABEL SELF LAMINATING RED 32/SHT Min Qty: 1000 Lead time: 3 Weeks Container: Bulk |
1000 In Stock |
|
$0.2468 / $0.2946 | Buy Now |
DISTI #
S100X225YHJ
|
Avnet Americas | Cable Accessories Self Laminating Adhesive Label Polyester Red - Labels that come on sheets or rolls (Alt: S100X225YHJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.1845 | Buy Now |
DISTI #
644-S100X225YHJ
|
Mouser Electronics | Wire Labels & Markers Laser, Self-Lam Lbl Polyester, 1.00 RoHS: Compliant | 0 |
|
$0.2250 / $0.2940 | Order Now |
DISTI #
72012166
|
RS | Laser, Self-Lam Label | Panduit S100X225YHJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2680 / $0.2950 | RFQ |
DISTI #
PANS100X225YHJ
|
Heilind Electronics | LASER, SELF-LAM LABEL, 1.00 POLYESTER, | Americas - 0 in Stock |
|
$0.2038 / $0.2207 | Buy Now |
|
Onlinecomponents.com | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 8 labels per row and 32 labels per sheet. The label has a red colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6a (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.15 mm). It comes in packages of 1000. RoHS: Compliant |
33968 In Stock |
|
$0.2321 / $0.3173 | Buy Now |
DISTI #
000000000001147282
|
Sager | Wire Labels & Markers Laser, Self-Lam Lbl Polyester, 1.00 Min Qty: 1000 | 0 |
|
$0.1615 / $0.2038 | Buy Now |
|
Master Electronics | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 8 labels per row and 32 labels per sheet. The label has a red colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6a (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.15 mm). It comes in packages of 1000. RoHS: Compliant |
33968 In Stock |
|
$0.2321 / $0.3173 | Buy Now |