Part Details for S100X225VITY by Panduit Corp
Overview of S100X225VITY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X225VITY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0125
|
Newark | Thermtrans, Self-Lam Label, Vinyl, 1.00" |Panduit S100X225VITY RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 | Buy Now |
DISTI #
298-23431-ND
|
DigiKey | LABEL SELF LAMINATNG 1X2.25" YLW Min Qty: 5000 Lead time: 3 Weeks Container: Bulk |
10000 In Stock |
|
$0.1212 / $0.1401 | Buy Now |
DISTI #
S100X225VITY
|
Avnet Americas | YELLOW PRINT-ON AREA, VINYL LABEL. - Labels that come on sheets or rolls (Alt: S100X225VITY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
RFQ | |
DISTI #
644-S100X225VITY
|
Mouser Electronics | Wire Labels & Markers ThermTrans Self-Lam Label Vinyl 1.00 RoHS: Compliant | 0 |
|
$0.1120 / $0.1400 | Order Now |
DISTI #
70951980
|
RS | ThermTrans, Self-Lam Label, 1"W x 2.25"H x .75" POA, Clear/Yellow, 3" Core | Panduit S100X225VITY RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1140 / $0.1230 | RFQ |
DISTI #
PANS100X225VITY
|
Heilind Electronics | ThermTrans, Self-Lam Label, Vinyl, 1.00 |
Americas - 0 in Stock 11250 On Order |
|
$0.0971 / $0.1018 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Printable Label Vinyl Yellow 25.4x57.15mm RoHS: Compliant | 0 |
|
$0.1146 / $0.1375 | Buy Now |
DISTI #
S100X225VITY
|
TTI | Wire Labels & Markers ThermTrans Self-Lam Label Vinyl 1.00 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.0940 / $0.1060 | Buy Now |
DISTI #
000000000002135813
|
Sager | Wire Labels & Markers ThermTrans Self-Lam Label Vinyl 1.00 Min Qty: 5000 | 0 |
|
$0.0770 / $0.0877 | Buy Now |