Part Details for S100X225VHC by Panduit Corp
Overview of S100X225VHC by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X225VHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P3291
|
Newark | P1 Cassette, Self-Lam Label, Vinyl, 1.00 |Panduit S100X225VHC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.1500 / $88.8800 | Buy Now |
DISTI #
S100X225VHC-ND
|
DigiKey | LABEL SELF LAMINATNG 1X2.25" RED Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.2200 | Buy Now |
DISTI #
S100X225VHC
|
Avnet Americas | 1.00" X 2.25" RED SELF - Labels that come on sheets or rolls (Alt: S100X225VHC) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$62.8400 | Buy Now |
DISTI #
644-S100X225VHC
|
Mouser Electronics | Wire Labels & Markers P1 CASSETTE CLR/RED VINYL 1.00X2.25in RoHS: Compliant | 0 |
|
$81.3600 / $85.9400 | Order Now |
DISTI #
PANS100X225VHC
|
Heilind Electronics | P1 CASSETTE, SELF-LAM LABEL, VINYL, 1.00 | Americas - 0 in Stock |
|
$69.4098 / $72.7684 | Buy Now |
|
Onlinecomponents.com | Labels Self Laminating Label Vinyl Red 25.4x57.15mm RoHS: Compliant | 0 |
|
$62.8400 / $73.2900 | Buy Now |
DISTI #
000000000002498996
|
Sager | Wire Labels & Markers P1 CASSETTE CLR/RED VINYL 1.00X2.25in Min Qty: 1 | 0 |
|
$65.5000 / $82.6300 | Buy Now |