Part Details for S100X160VAC by Panduit Corp
Overview of S100X160VAC by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X160VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K8419
|
Newark | Self-Laminating Cable Id Label Cassette, Marker Type:Self Laminating, Legend:-, Marker Dimensions:-, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:-, Accessory Type:Label, Height:40.6Mm Rohs Compliant: Yes |Panduit S100X160VAC (Alternate Part Number: 07498335304 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$55.0500 / $64.6100 | Buy Now |
DISTI #
298-18697-ND
|
DigiKey | LABEL SELF LAMINATING 1X1.6" WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$57.4776 / $60.9600 | Buy Now |
DISTI #
S100X160VAC
|
Avnet Americas | Cable Accessories Self Laminating Label Clear/White - Labels that come on sheets or rolls (Alt: S100X160VAC) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$40.3500 | Buy Now |
DISTI #
67K8419
|
Avnet Americas | Cable Accessories Self Laminating Label Clear/White - Bulk (Alt: 67K8419) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 5 Partner Stock |
|
$55.0500 / $64.6100 | Buy Now |
DISTI #
644-S100X160VAC
|
Mouser Electronics | Wire Labels & Markers P1 Cass Self-Lam Label Vinyl 1.00 RoHS: Compliant | 0 |
|
$55.1500 / $59.2100 | Order Now |
DISTI #
70820413
|
RS | P1 Fassette, Self-Lam Label, Vinyl, 1"Wx1.6"H, 0.80"POA, Clear/White | Panduit S100X160VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$54.2500 / $60.9600 | Buy Now |
DISTI #
PANS100X160VAC
|
Heilind Electronics | P1 Cassette, Self-Lam Label, Vinyl, 1.00 | Americas - 0 in Stock |
|
$44.5717 / $46.7284 | Buy Now |
|
Onlinecomponents.com | P1™ Label Cassette for PanTher™ LS8E Printer - 175 Labels/Cassette - White print-on, self-laminating vinyl label NWSLC-2Y and NWSLC-3Y RoHS: Compliant |
15 In Stock |
|
$56.7400 / $63.4500 | Buy Now |
DISTI #
000000000001607310
|
Sager | Wire Labels & Markers P1 Cass Self-Lam Label Vinyl 1.00 Min Qty: 1 | 0 |
|
$42.0600 / $53.0600 | Buy Now |
|
Master Electronics | P1™ Label Cassette for PanTher™ LS8E Printer - 175 Labels/Cassette - White print-on, self-laminating vinyl label NWSLC-2Y and NWSLC-3Y RoHS: Compliant |
15 In Stock |
|
$56.7400 / $63.4500 | Buy Now |
Part Details for S100X160VAC
S100X160VAC CAD Models
S100X160VAC Part Data Attributes:
|
S100X160VAC
Panduit Corp
Buy Now
|
Compare Parts:
S100X160VAC
Panduit Corp
|
Samacsys Manufacturer | Panduit |