Part Details for S100X150YBJ by Panduit Corp
Overview of S100X150YBJ by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X150YBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J3941
|
Newark | Label, 25.4Mm X 38.1Mm, Blue, Pet, Label Type:Laser And Inkjet Printable, Self Laminating, Label Height:38.1Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Polyester, Label Colour:Blue, Pack Quantity:2500, Product Range:- Rohs Compliant: Yes |Panduit S100X150YBJ Min Qty: 1 Package Multiple: 2500 Date Code: 1 Container: Pack | 0 |
|
$332.2200 / $386.4600 | Buy Now |
DISTI #
298-23416-ND
|
DigiKey | LABEL SELF LAMINATING BLU 42/SHT Min Qty: 2500 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1264 / $0.1672 | Buy Now |
DISTI #
S100X150YBJ
|
Avnet Americas | Cable Accessories Laser/Inkjet Self-Lam Label Polyester Blue - Labels that come on sheets or rolls (Alt: S100X150YBJ) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.0945 | Buy Now |
DISTI #
08J3941
|
Avnet Americas | Cable Accessories Laser/Inkjet Self-Lam Label Polyester Blue - Boxed Product (Development Kits) (Alt: 08J3941) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 1 Partner Stock |
|
$332.2200 / $386.4600 | Buy Now |
DISTI #
644-S100X150YBJ
|
Mouser Electronics | Wire Labels & Markers LASER SELF-LAM LABELS RoHS: Compliant | 0 |
|
$0.1340 / $0.1640 | Order Now |
DISTI #
70518772
|
RS | Laser, Self-Lam Label, Polyester, 1.00" | Panduit S100X150YBJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1520 / $0.1670 | RFQ |
DISTI #
PANS100X150YBJ
|
Heilind Electronics | Laser, Self-Lam Label, 1.00 Polyester, | Americas - 0 in Stock |
|
$0.1044 / $0.1131 | Buy Now |
|
Onlinecomponents.com | Labels Laser Printable Label Polyester Blue 38.1x25.4mm RoHS: Compliant |
7500 In Stock |
|
$0.1377 / $0.1941 | Buy Now |
DISTI #
000000000001147258
|
Sager | Wire Labels & Markers LASER SELF-LAM LABELS Min Qty: 2500 | 0 |
|
$0.0827 / $0.0942 | Buy Now |
|
Master Electronics | Labels Laser Printable Label Polyester Blue 38.1x25.4mm RoHS: Compliant |
7500 In Stock |
|
$0.1377 / $0.1941 | Buy Now |