Part Details for S100X150VDTY by Panduit Corp
Overview of S100X150VDTY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X150VDTY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0110
|
Newark | Label, 107.95Mm X 38.1Mm, Grn, Vinyl, Label Type:Self Laminating, Label Height:38.1Mm, Label Width:107.95Mm, Label Diameter:-, Label Material:Vinyl, Label Colour:Green, Pack Quantity:1, Product Range:- Rohs Compliant: Yes |Panduit S100X150VDTY Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 | Buy Now |
DISTI #
298-20350-ND
|
DigiKey | LABEL SELF LAMINATING GREEN Min Qty: 5000 Lead time: 4 Weeks Container: Bulk |
10000 In Stock |
|
$0.0688 / $0.0882 | Buy Now |
DISTI #
S100X150VDTY
|
Avnet Americas | Cable Accessories Label Vinyl Green - Labels that come on sheets or rolls (Alt: S100X150VDTY) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.0498 | Buy Now |
DISTI #
644-S100X150VDTY
|
Mouser Electronics | Wire Labels & Markers ThermTrans, Self-Lam Label, Vinyl, 1.00" RoHS: Compliant | 0 |
|
$0.0790 / $0.0870 | Order Now |
DISTI #
PANS100X150VDTY
|
Heilind Electronics | ThermTrans, Self-Lam Label, Vinyl, 1.00 | Americas - 0 in Stock |
|
$0.0550 / $0.0596 | Buy Now |
|
Onlinecomponents.com | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a green colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. RoHS: Compliant |
5000 In Stock |
|
$0.0735 / $0.0869 | Buy Now |
DISTI #
S100X150VDTY
|
TTI | Wire Labels & Markers ThermTrans, Self-Lam Label, Vinyl, 1.00" RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0570 / $0.0630 | Buy Now |
DISTI #
000000000002135798
|
Sager | Wire Labels & Markers ThermTrans, Self-Lam Label, Vinyl, 1.00 Min Qty: 5000 | 0 |
|
$0.0437 / $0.0497 | Buy Now |
|
Master Electronics | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a green colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. RoHS: Compliant |
5000 In Stock |
|
$0.0735 / $0.0869 | Buy Now |