Part Details for S100X150VATY by Panduit Corp
Overview of S100X150VATY by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X150VATY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8462
|
Newark | Wire Marker, Vinyl, 25.4Mm X 38.1Mm, Wht, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:25.4Mm X 38.1Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Panduit S100X150VATY (Alternate Part Number: 07498343951 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: Pack | 3 |
|
$262.2800 / $318.2300 | Buy Now |
DISTI #
298-10680-ND
|
DigiKey | LABEL SELF LAMINT 1"X1.5" 1=5000 Min Qty: 5000 Lead time: 2 Weeks Container: Bulk |
385000 In Stock |
|
$0.0627 / $0.0725 | Buy Now |
DISTI #
S100X150VATY
|
Avnet Americas | Cable Marker Self-Laminating 25.4 x 38.1mm Vinyl Film White Roll - Labels that come on sheets or rolls (Alt: S100X150VATY) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$43.7700 | Buy Now |
DISTI #
644-S100X150VATY
|
Mouser Electronics | Wire Labels & Markers SELF-LAM THERMAL TRANSFER RoHS: Compliant | 230000 |
|
$0.0510 / $0.0520 | Buy Now |
DISTI #
70341951
|
RS | Self-laminating adhesive label, 4 labels per row, 0.5"POA, White, P1 Series | Panduit S100X150VATY RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Package | 3 |
|
$329.3600 / $365.9600 | Buy Now |
DISTI #
PANS100X150VATY
|
Heilind Electronics | ThermTrans, Self-Lam Label, Vinyl, 1.00 | Americas - 408750 in Stock285000 On Order |
|
$0.0341 / $0.0369 | Buy Now |
|
Onlinecomponents.com | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. RoHS: Compliant |
40000 In Stock |
|
$0.0498 / $0.0534 | Buy Now |
DISTI #
80319697
|
Verical | Cable Markers Printable Adhesive Vinyl White RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2413 | Americas - 40000 |
|
$0.0632 / $0.0690 | Buy Now |
DISTI #
S100X150VATY
|
TTI | Wire Labels & Markers SELF-LAM THERMAL TRANSFER RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each |
Americas - 1130000 In Stock |
|
$0.0440 / $0.0480 | Buy Now |
DISTI #
PANS100X150VATY
|
Interstate Connecting Components | ThermTrans, Self-Lam Label, Vinyl, 1.00 | 3500082500 On Order |
|
$0.0341 / $0.0369 | Buy Now |