Part Details for S100X150VAC by Panduit Corp
Overview of S100X150VAC by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X150VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K8418
|
Newark | Cable Id Label, Self-Laminating, 25.4Mm W, Vinyl, Black On White, Marker Type:Self Laminating, Legend:-, Marker Dimensions:25.4Mm X 38.1Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:-, Length:38.1Mm Rohs Compliant: Yes |Panduit S100X150VAC (Alternate Part Number: 07498335303 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 186 |
|
$60.6500 / $68.6000 | Buy Now |
DISTI #
55R1963
|
Newark | Label, Vinyl, 25.4X38.1Mm, Pk200, Marker Type:Self Laminating, Legend:-, Marker Dimensions:-, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Label, Body Rohs Compliant: Yes |Panduit S100X150VAC (Alternate Part Number: 07498335303 Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 255 |
|
$72.1500 / $81.6600 | Buy Now |
DISTI #
298-10119-ND
|
DigiKey | LABEL SELF LAMINATNG 1"X1.5" WHT Min Qty: 1 Lead time: 2 Weeks Container: Box |
107 In Stock |
|
$61.7590 / $69.7300 | Buy Now |
DISTI #
S100X150VAC
|
Avnet Americas | WHITE PRINT-ON AREA,VINYL LABEL FOR CAT 5E/CAT 6 CABLES - Labels that come on sheets or rolls (Alt: S100X150VAC) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$46.1600 | Buy Now |
DISTI #
67K8418
|
Avnet Americas | WHITE PRINT-ON AREA,VINYL LABEL FOR CAT 5E/CAT 6 CABLES - Bulk (Alt: 67K8418) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 113 Partner Stock |
|
$60.6500 / $68.6000 | Buy Now |
DISTI #
644-S100X150VAC
|
Mouser Electronics | Wire Labels & Markers 1x1.5 Wire Marker Self-Laminating RoHS: Compliant | 480 |
|
$61.7500 / $69.7200 | Buy Now |
DISTI #
70044265
|
RS | Self-lam Label Cassette, 1"W x 1.50"L, white print area, clear/white, 200 labels | Panduit S100X150VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 66 |
|
$69.7300 | Buy Now |
DISTI #
PANS100X150VAC
|
Heilind Electronics | P1 Cassette, Self-Lam Label, Vinyl, 1.00 | Americas - 5 in Stock7 On Order |
|
$50.9815 / $66.2760 | Buy Now |
|
Onlinecomponents.com | P1™ Label Cassette for PanTher™ LS8E Printer - 200 Labels/Cassette - White print-on area, vinyl label for 10-6 AWG wire/cable, Category5e/6/6A UTP and Category 5e FTPcable RoHS: Compliant |
175 In Stock 951 Factory Stock |
|
$61.2200 / $66.0800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for S100X150VAC
S100X150VAC CAD Models
S100X150VAC Part Data Attributes:
|
S100X150VAC
Panduit Corp
Buy Now
|
Compare Parts:
S100X150VAC
Panduit Corp
|
Samacsys Manufacturer | Panduit |