Part Details for S100X125VATY by Panduit Corp
Overview of S100X125VATY by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100X125VATY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K9649
|
Newark | Self-Laminating Labels, Marker Type:Self Laminating, Legend:-, Marker Dimensions:25.4Mm X 31.75Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:-, Product Range:-, Accessory Type:Label, External Depth:1.25", Height:31.8Mm Rohs Compliant: Yes |Panduit S100X125VATY (Alternate Part Number: 07498343945 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: Pack | 0 |
|
$204.2500 / $239.7300 | Buy Now |
DISTI #
298-18689-ND
|
DigiKey | LABEL SELF LAMINATNG 1X1.25" WHT Min Qty: 5000 Lead time: 2 Weeks Container: Bulk |
45000 In Stock |
|
$0.0441 / $0.0545 | Buy Now |
DISTI #
S100X125VATY
|
Avnet Americas | Cable Accessories Self Laminating Adhesive Label Vinyl White - Labels that come on sheets or rolls (Alt: S100X125VATY) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.0301 | Buy Now |
DISTI #
644-S100X125VATY
|
Mouser Electronics | Wire Labels & Markers ThermTrans Self-Lam Label Vinyl 1.00 RoHS: Compliant | 10000 |
|
$0.0470 | Buy Now |
DISTI #
70518771
|
RS | Thermtrans, Self-Lam Label, Vinyl, 1.00" | Panduit S100X125VATY RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 5000 |
|
$0.0470 / $0.0550 | Buy Now |
DISTI #
PANS100X125VATY
|
Heilind Electronics | ThermTrans, Self-Lam Label, Vinyl, 1.00 | Americas - 461250 in Stock97500 On Order |
|
$0.0332 / $0.0360 | Buy Now |
|
Onlinecomponents.com | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. RoHS: Compliant |
35000 In Stock |
|
$0.0490 / $0.0556 | Buy Now |
DISTI #
S100X125VATY
|
TTI | Wire Labels & Markers ThermTrans Self-Lam Label Vinyl 1.00 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each |
Americas - 10000 In Stock |
|
$0.0400 / $0.0410 | Buy Now |
DISTI #
PANS100X125VATY
|
Interstate Connecting Components | ThermTrans, Self-Lam Label, Vinyl, 1.00 | 7687516250 On Order |
|
$0.0332 / $0.0360 | Buy Now |
DISTI #
000000000001503904
|
Sager | Wire Labels & Markers ThermTrans Self-Lam Label Vinyl 1.00 Min Qty: 10000 | 0 |
|
$0.0263 / $0.0300 | Buy Now |
Part Details for S100X125VATY
S100X125VATY CAD Models
S100X125VATY Part Data Attributes:
|
S100X125VATY
Panduit Corp
Buy Now
|
Compare Parts:
S100X125VATY
Panduit Corp
|
Samacsys Manufacturer | Panduit |