Part Details for S100K25U2MS6UK7R by Vishay Intertechnologies
Overview of S100K25U2MS6UK7R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100K25U2MS6UK7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S100K25U2MS6UK7R
|
Avnet Abacus | Ceramic Suppression Capacitor, 10 pF, � 10%, X1 / Y2, 400 VAC, 250 VAC, Radial Leaded (Alt: S100K25U2MS6UK7R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |