S10040280GT
Description: RF/Microwave Amplifier, 1 Func, GAAS,

Overview of S10040280GT by Premier Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for S10040280GT by Premier Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S10040280GT by Premier Devices Inc

S10040280GT
Premier Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PREMIER DEVICES INC
Reach Compliance Code
unknown
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOT-115J
Power Supplies
24 V
Technology
GAAS
Want to compare parts?
  1. S10040280GT
    Premier Devices Inc
    RF/Microwave Amplifier, 1 Func, GAAS,
    VS

Related Parts for S10040280GT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S10040280GT by Premier Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S10040280GT by Premier Devices Inc

Select Manufacturer
Which Manufacturer of S10040280GT would you like to use for your alert(s)?
  • Please alert me when S10040280GT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S10040280GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S10040280GT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S10040280GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S10040280GT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S10040280GT by Premier Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: