Part Details for S10040180P1 by RF Micro Devices Inc
Results Overview of S10040180P1 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S10040180P1 Information
S10040180P1 by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for S10040180P1
S10040180P1 CAD Models
S10040180P1 Part Data Attributes
|
S10040180P1
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
S10040180P1
RF Micro Devices Inc
Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOT-115J, 7 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 18 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 260 mA | |
Technology | HYBRID |
Alternate Parts for S10040180P1
This table gives cross-reference parts and alternative options found for S10040180P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10040180P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D10040230PL1 | RF Micro Devices Inc | Check for Price | Wide Band Medium Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | S10040180P1 vs D10040230PL1 |
D10040270GT | Qorvo | Check for Price | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | S10040180P1 vs D10040270GT |
R0605250 | RF Micro Devices Inc | Check for Price | Narrow Band High Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | S10040180P1 vs R0605250 |
BGY587B | NXP Semiconductors | Check for Price | RF/Microwave Amplifier, 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, SOT-115J, 7 PIN | S10040180P1 vs BGY587B |
R1005300L | Qorvo | Check for Price | Narrow Band High Power Amplifier, 5MHz Min, 100MHz Max, 1 Func, | S10040180P1 vs R1005300L |
D10040240GT | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | S10040180P1 vs D10040240GT |
D8740320GT | Qorvo | Check for Price | Wide Band Medium Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | S10040180P1 vs D8740320GT |
R3005300L | Qorvo | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 300MHz Max, 1 Func, Hybrid, | S10040180P1 vs R3005300L |
BGY587B,112 | NXP Semiconductors | Check for Price | BGY587B - 550 MHz, 27 dB gain push-pull amplifier SFM 7-Pin | S10040180P1 vs BGY587B,112 |
S8740180GT | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | S10040180P1 vs S8740180GT |