-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EZ-Shield Clip, SMT, Micro, Stainless Steel, tin, Tape & Reeled
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X8047
|
Newark | Clip, Emi Shield, 4.5Mm X 0.75Mm X 0.9Mm, Product Range:-, Gasket Material:Stainless Steel, Length:4.5Mm, Width:0.75Mm, Depth:0.9Mm, Attenuation:- Rohs Compliant: Yes |Harwin S1001-46R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18000 |
|
$0.1620 / $0.2060 | Buy Now |
DISTI #
952-2520-1-ND
|
DigiKey | RFI SHLD CLIP SS TIN SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59919 In Stock |
|
$0.1427 / $0.5000 | Buy Now |
DISTI #
855-S1001-46R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can Clip .15-0.2MM Thick Cans RoHS: Compliant | 163853 |
|
$0.1450 / $0.4900 | Buy Now |
|
Quest Components | EMI/EMD/EMC PROTECTIONS | 129 |
|
$0.2146 / $0.3219 | Buy Now |
DISTI #
S1001-46R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can Clip .15-0.2MM Thick Cans RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 40000 In Stock |
|
$0.1410 / $0.1510 | Buy Now |
DISTI #
S1001-46R
|
Avnet Abacus | EZ-Shield Clip, SMT, Micro, Stainless Steel, tin, Tape & Reeled (Alt: S1001-46R) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days | Abacus - 40000 |
|
Buy Now | |
DISTI #
S1001-46R
|
Avnet Asia | EZ-Shield Clip, SMT, Micro, Stainless Steel, tin, Tape & Reeled (Alt: S1001-46R) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | - Cable Supports and Fasteners ROHS | 30 |
|
$0.2238 / $0.3968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy