Part Details for S1000AA1000-110C by Orbel Corporation
Overview of S1000AA1000-110C by Orbel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N0QV01EH-0110CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
8N0QV01EH-0110CDI | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
10061913-110CLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connector, Storage and Server System, Vertical - Mount Connector, Surface Mount Termination, 36 Positions. |
Price & Stock for S1000AA1000-110C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2347-S1000AA1000-110C-ND
|
DigiKey | RF SHIELD 1.000" X 1.000" COVER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
57 In Stock |
|
$5.8624 / $8.9300 | Buy Now |