Part Details for S100 by Aptina Imaging
Overview of S100 by Aptina Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | |
1206CS-100XJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Price & Stock for S100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84989446
|
Verical | Diode Schottky 100V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2432 | Americas - 7500 |
|
$0.2932 | Buy Now |
DISTI #
83372540
|
Verical | Diode Schottky 100V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2426 | Americas - 7500 |
|
$0.1898 | Buy Now |
DISTI #
69712337
|
Verical | Diode Schottky 100V 1A 2-Pin SMA T/R Min Qty: 35 Package Multiple: 1 Date Code: 2327 | Americas - 1060 |
|
$0.1688 | Buy Now |