Part Details for S10-50-C0 by Panduit Corp
Overview of S10-50-C0 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S10-50-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13079-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 9.84" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
9100 In Stock |
|
$0.0845 / $0.0922 | Buy Now |
DISTI #
S10-50-C0
|
Avnet Americas | General Purpose Contractor Cable Tie UV Weather Resistant Outdoor Use 50lbs 9.84inch -40to 85°C Nylon 6.6Black 100-Pack Bulk - Bulk (Alt: S10-50-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0593 | Buy Now |
DISTI #
644-S10-50-C0
|
Mouser Electronics | Cable Ties GP CONTR TIES BLK 9.84 L 50LB UV W/R RoHS: Compliant | 0 |
|
$0.1000 / $0.1500 | Order Now |
DISTI #
PANS10-50-C0
|
Heilind Electronics | STRONGHOLD CABLE TIE, 9.84L 25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 60mm 222N StrongHold™ Package RoHS: Compliant |
6000 In Stock 13700 Factory Stock |
|
$0.1025 / $0.1812 | Buy Now |
DISTI #
69204833
|
Verical | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 60mm 222N StrongHold™ Package RoHS: Compliant Min Qty: 400 Package Multiple: 100 Date Code: 2316 | Americas - 6000 |
|
$0.1345 / $0.2517 | Buy Now |
DISTI #
000000000005637657
|
Sager | Cable Ties GP CONTR TIES BLK 9.84 L 50LB UV W/R Min Qty: 1000 | 0 |
|
$0.0626 / $0.0818 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 60mm 222N StrongHold™ Package RoHS: Compliant |
6000 In Stock 13700 Factory Stock |
|
$0.1025 / $0.1812 | Buy Now |